
Cable Ties, Releasable Polyamide 6/6 Yellow 50mm 245N
Sign in to ask questions about the Hellermanntyton 115-00004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 115-00004 technical specifications.
| Bundle Diameter | 50mm |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Length | 195mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LR55 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-00004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.