
The Hellermanntyton 115-00005 cable tie is a nylon component with a bundle diameter of 50mm. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is designed for cable management applications and is constructed from PA66 nylon material. It has a width of 4.7mm and a length of 195mm, with a mount type of cable. The cable tie meets the UL94 V-2 flammability rating.
Sign in to ask questions about the Hellermanntyton 115-00005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 115-00005 technical specifications.
| Bundle Diameter | 50mm |
| Color | Green |
| Flammability Rating | UL94 V-2 |
| Length | 195mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LR55 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-00005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
