
Cable Ties, Standard Locking Polyamide 6/6 Green 110mm 355N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 116-05415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bundle Diameter | 110mm |
| Package/Case | 100 |
| Color | Green |
| Halogen Free | Halogen Free |
| Length | 390mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T80L |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 116-05415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.