The T80R Series cable mount nylon bundle diameter is 55mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The material is nylon, PA66, and it is halogen free. The length is 210mm and the width is 4.7mm.
Hellermanntyton 116-08015 technical specifications.
| Bundle Diameter | 55mm |
| Package/Case | 100 |
| Color | Green |
| Halogen Free | Halogen Free |
| Length | 210mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T80R |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 116-08015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.