
High-temperature, halogen-free cable ties constructed from Polyetheretherketone and Polyamide. These serrated ties offer a 230N tensile strength and a 3.4mm width, accommodating bundle diameters up to 35mm. Featuring a UL94 V-0 flammability rating and a wide operating temperature range from -55°C to 260°C, they are suitable for demanding automotive applications. Available in beige, grey, brown, black, and natural, each package contains 100 units.
Hellermanntyton 118-00032 technical specifications.
| Bundle Diameter | 35mm |
| Package/Case | 100 |
| Color | Beige, Grey, Brown, Black, Natural |
| Features | High Temperature |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Length | 145mm |
| Material | Polyetheretherketone, Polyamide |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 118-00032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
