
Hellermanntyton 126-02204 technical specifications.
| Bundle Diameter | 27mm |
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 135mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 126-02204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.