Cable Ties, Polyamide 6/6 Black 27mm 225N Automotive
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |