Cable Accessories Hook Polyamide Blue Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 130-00018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bundle Diameter | 75mm |
| Package/Case | 200 |
| Color | Blue |
| Length | 200mm |
| Material | PE, Polyamide, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 130-00018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.