
8-position, 8-way, 8-wire entry, fully insulated cable connector with IDC termination. Features brass contacts with tin plating, a 24A current rating, and a 450V voltage rating. Constructed from UL94 V-0 rated polycarbonate insulation in grey, with clear polycarbonate housing. Operates within a temperature range of -30°C to 105°C, accepting wire gauges from 12AWG to 22AWG. Supplied in bulk packaging with 600 units per case.
Sign in to ask questions about the Hellermanntyton 148-90005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 148-90005 technical specifications.
| Package/Case | 600 |
| Color | Grey, Clear |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation | Fully Insulated |
| Insulation Color | Grey |
| Insulation Material | PC |
| Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Number of Wire Entries | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HelaCon Plus |
| Termination | IDC |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 148-90005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
