Cable Ties, Standard Locking Polyamide 6/6 Black 45mm 225N Bag
Sign in to ask questions about the Hellermanntyton 150-40582 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 150-40582 technical specifications.
| Color | Black |
| Length | 8inch |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-40582 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.