
This nylon cable tie from Hellermanntyton features a black and grey color, measuring 150mm in length and 3.6mm in width. It has a height of 0.047inch and is made from a combination of nylon and polyamide materials. The cable tie is designed for use in a temperature range of -40°C to 85°C and is mounted via a cable tie mechanism.
Sign in to ask questions about the Hellermanntyton 150-55940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 150-55940 technical specifications.
| Color | Black, Grey |
| Height | 0.047inch |
| Length | 150mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Series | T30RFT5 |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-55940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.