Cable Ties, Cable Tie Polyamide 6/6 Black 45mm 225N Automotive Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 200mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T |
| Width | 4.6mm |
| RoHS | Compliant |