
This 13.8mm black nylon cable has a diameter of 31mm and operates between -40°C and 110°C. It is made from a polyamide material and has a flammability rating of UL94 V-2. The cable is packaged in bags of 500 units and is not Reach SVHC compliant.
Sign in to ask questions about the Hellermanntyton 150-77940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 150-77940 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 13.8mm |
| Length | 148mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 0.142inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 150-77940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.