
Edge Clip Cable Clamp; Panel Thickness .04in-.012in PA66HIR Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 151-00174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Natural |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Series | EdgeClip, Solar E-Clips |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
