
Cable Clip, Bundle Dia .24in-.3in Panel.028in-.25in Mnt Hole Dia .26in PA66HIRH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 151-00927 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Packaging | Bulk |
| Panel Thickness | 6.4mm |
| Series | Solar E-Clips |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-00927 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
