
HELLERMANNTYTON 151-1550 CLAMP, RIBBON CABLE, 56MM, PK100
Sign in to ask questions about the Hellermanntyton 151-1550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 151-1550 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-1550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.