Cable Ties, Standard Locking with Screw Mount Polyamide 6/6 Black Automotive Bag
Sign in to ask questions about the Hellermanntyton 151-27010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 151-27010 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Height | 13.5mm |
| Length | 76.2mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | LKC |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 151-27010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
