Cable Accessories Tie Mount Polyamide Natural Automotive
Hellermanntyton 151-28469 technical specifications.
| Type | Tie Mount |
| Color | Natural |
| Body Material | Polyamide |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.