
Identification ties and plates (IT Plates) for marking cable bundles. durable, flame retardant, halogen free. IT1-PA66-NA
Hellermanntyton 151-42119 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Length | 44mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | IT |
| Width | 19mm |
| Wire/Cable Diameter | 4.8mm |
| Product Group | Identification ties and plates for marking cable bundles |
| Product Family | IT Plates |
| Material | Polyamide 6.6 (PA66) |
| Colour | Natural (NA) |
| Flammability | UL 94 V2 |
| Hf | Yes |
| RoHS | Yes |
Download the complete datasheet for Hellermanntyton 151-42119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
