
HellermannTyton Cable Tie Mount, 2.5mm Max. Cable Tie Width 7.1 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 151-61119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, Beige |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Length | 13.3mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | FH |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-61119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.