
Cable Ties Stud Mount Polyamide 6.6 Black 160mm 6N Bag
Sign in to ask questions about the Hellermanntyton 155-46302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 155-46302 technical specifications.
| Body Material | Polyamide |
| Bundle Diameter | 1.38inch |
| Color | Black |
| Length | 0.525foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Stud |
| Packaging | Bag |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 155-46302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
