Polyamide 6/6 black cable ties featuring a clip mount for edge attachment. These durable ties offer a tensile strength of 225N and support bundle diameters up to 1.38 inches. Constructed from Nylon (PA66), they measure 0.492 feet in length and 0.181 inches in width.
Hellermanntyton 156-00016 technical specifications.
| Bundle Diameter | 1.38inch |
| Color | Black |
| Length | 0.492foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.