Durable black cable tie, 120 lbs tensile strength, constructed from high-quality Nylon (PA66). Designed for securing wires and cables up to 105mm in diameter. Features a locking mechanism for reliable fastening.
Hellermanntyton 156-00074 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.