Omega Clip Tie, 50lbs, Dia .26in-.3in Max Bun Dia 1.38in PA66UV Tie, HIRHS, BLK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 156-00594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Length | 7.9inch |
| Material | Nylon, Polyamide, PA66 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
