Edge Clip Cable Tie, Black, 4.6mm x 200mm, 1 pc(s) Pack, HellermannTyton T50ROSEC5A-PA66W_D1 156-00661
Hellermanntyton 156-00661 technical specifications.
| Color | Black |
| Length | 200mm |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.