Black cable tie with integrated edge clip mounting. Features a 7.9-inch length and 1.8-inch maximum bundle diameter. Offers a 50 lb tensile strength and is constructed from durable Nylon, Polyamide, PA66. Operates effectively within a temperature range of -40°C to 105°C.
Hellermanntyton 156-00860 technical specifications.
| Color | Black |
| Length | 7.9inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Clip |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.