Cable Ties, Polyamide 6/6 Black 45mm 225N Bag
Sign in to ask questions about the Hellermanntyton 156-00876 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 156-00876 technical specifications.
| Bundle Diameter | 1.77inch |
| Color | Black |
| Length | 0.656foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00876 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.