Black edge clip and tie assembly, designed for bundling applications. Features a 1.77-inch bundle diameter capacity and a 0.656-foot length. Constructed from durable Nylon, Polyamide, PA66 material. Mounts securely via an edge clip mechanism.
Hellermanntyton 156-00878 technical specifications.
| Bundle Diameter | 1.77inch |
| Color | Black |
| Length | 0.656foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge, Clip |
| Series | EdgeClip |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 156-00878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.