Cable Tie, Tree Mount With Mounting Hole
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 165mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Compliant |