
HellermannTyton Spiral Wrap 8mm 130mm Nylon Helawrap series
Sign in to ask questions about the Hellermanntyton 161-60001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 161-60001 technical specifications.
| Color | Blue |
| Inside Diameter | 8mm |
| Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -60°C |
| Series | Helawrap HAT |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-60001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
