HWPAV08, 5/16in (8mm) Dia., PA6V0, Black, 100ft/Reel
Hellermanntyton 161-63103 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | Helawrap HWPA6-V0 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 161-63103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.