
This white polypropylene cable has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is halogen free and has a flammability rating of UL94 V-0. The cable has a depth of 24mm, a length of 500mm, and an outside diameter of 20mm. It is designed for cable management and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 164-21108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 164-21108 technical specifications.
| Color | White |
| Depth | 24mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Length | 500mm |
| Material | Polypropylene, PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 20mm |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 164-21108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
