
This cable features a white polypropylene material with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a length of 500mm and an outside diameter of 30mm. The cable is halogen free and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Hellermanntyton 164-31108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 164-31108 technical specifications.
| Color | White |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Length | 500mm |
| Material | Polypropylene, PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 30mm |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 164-31108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.