Cable Accessories Nonmetallic Fitting Polyamide 6/6 Black Bag
Hellermanntyton 166-21623 technical specifications.
| Type | Nonmetallic Fitting |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.