
Cable Accessories Nonmetallic Fitting Polyamide 6/6 Black Bag
Hellermanntyton 166-22223 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -50°C |
| RoHS | Not Compliant |
No datasheet is available for this part.