Cable Accessories Nonmetallic Fitting Polyamide 6/6 Black Bag
Checking distributor stock and pricing after the page loads.
| Type | Nonmetallic Fitting |
| Color | Black |
| Body Material | Polyamide 6/6 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |