Cable Accessories Fitting Stainless Steel Bag
Hellermanntyton 166-30421 technical specifications.
| Type | Fitting |
| Body Material | Stainless Steel |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 400°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.