Cable Accessories Fitting Nickel Plated Brass Bag
Hellermanntyton 166-31004 technical specifications.
| Package/Case | Metal |
| Finish | NICKEL PLATED |
| Halogen Free | Halogen Free |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -100°C |
| Ratings | IP54 |
| RoHS | Compliant |
No datasheet is available for this part.