Cable Accessories Fitting Nickel Plated Brass Bag
Hellermanntyton 166-31108 technical specifications.
| Type | Fitting |
| Body Material | Nickel Plated Brass |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 300°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.