
Cable Protection Systems Conduit System Accessories
Sign in to ask questions about the Hellermanntyton 166-31202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 166-31202 technical specifications.
| Finish | NICKEL PLATED |
| Halogen Free | Halogen Free |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -100°C |
| Mount | Cable |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 166-31202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
