
Cable Protection Systems Conduit System Accessories
Hellermanntyton 166-31301 technical specifications.
| Finish | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -100°C |
| Mount | Cable |
| Ratings | IP54 |
| RoHS | Compliant |
No datasheet is available for this part.