Cable Protection Systems Conduit System Accessories
Hellermanntyton 166-31919 technical specifications.
| Color | Grey |
| Length | 25m |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.