Cable Accessories Fitting Nickel Plated Brass Bag
Checking distributor stock and pricing after the page loads.
| Finish | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |