
Expandable Braided Sleeving, 0.75in Dia., Black, 75.0 ft/Standard Reel
Hellermanntyton 170-03002 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 75.1foot |
| Material | PET, Polyethylene, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | BSP |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
