
Flame Retardant Expandable Braided Sleeving, 0.5in Dia., Black, 100.0 ft/Standard Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 170-03007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 100foot |
| Material | PET, Polyethylene, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | BSPFR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.