
Resin Coated Fiberglass Sleeking, 0.25in Dia., Black, 50.0 ft/Standard Reel
Hellermanntyton 170-03058 technical specifications.
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 49.9foot |
| Material | Resin, Fiberglass, Glass fibre |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | BSHTFG |
| RoHS | Compliant |
No datasheet is available for this part.