Hellermanntyton 170-03070 technical specifications.
| Color | Black |
| Flammability Rating | Non Flammable |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Packaging | Spool |
| Series | BSPA66 |
| RoHS | Compliant |
No datasheet is available for this part.