
This cable is manufactured by Hellermanntyton and features a black, silver, and grey color scheme. It has a flammability rating of UL94 V-0 and is made from a combination of copper, tin, PBT, and polybutylene materials. The cable is designed to operate within a temperature range of -40°C to 175°C and is mounted via a cable. It is packaged on a spool and is part of the Helagaine HEGEMIPV series.
Hellermanntyton 173-62000 technical specifications.
| Color | Black, Silver, Grey |
| Flammability Rating | UL94 V-0 |
| Material | Copper, Tin, PBT, Polybutylene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | Helagaine HEGEMIPV |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 173-62000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.