SLOTTED WALL DUCT, 1INX2IN NON-ADHESIVE, PVC, GRAY, 5-6FT STICKS
Sign in to ask questions about the Hellermanntyton 181-12004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 181-12004 technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Series | Pro-Duct® SL |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-12004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.