
SLOTTED WALL DUCT - 1 IN X 3 IN NON-ADHESIVE, PVC, BLACK, 6 FT STICK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 181-13003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 181-13003 technical specifications.
| Color | Black |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Series | Pro-Duct® SL |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-13003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.